15-38-8199

SL Single Row, Female, Version D Receptacle, 19 Circuits

Enhance connectivity with our SL Single Row, Female, Version D Receptacle. Designed for optimal performance, this connector features 19 circuits and is crafted from durable polyester alloy in a sleek black hue. With a vertical orientation and a pitch of 2.54mm, it offers seamless integration in various applications. The phosphor bronze contact material and tin plating ensure reliable conductivity, while its stackable design allows for efficient use of space. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your electronic needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8199
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388199
SKU: MOL15-38-8199

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: