15-38-8020
SL Single Row, Female, Version G Receptacle, 2 Circuits
Enhance your connectivity with our SL Single Row Female Version G Receptacle, a reliable component designed for 2 circuits. Featuring a sleek black finish and crafted from durable polyester alloy, this connector ensures optimal performance in a wide range of applications. With a straight body orientation and vertical orientation, it offers versatility in installation. The phosphor bronze contacts with tin plating guarantee secure and efficient transmission, while the 2.54mm pitch and 250V voltage rating accommodate various setups. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Whether used for FFC/FPC wire types or other applications, this connector meets RoHS compliance and delivers quality you can trust. Elevate your connectivity solutions with the SL Female Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8020 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388020;70430-0141 |
SKU: | MOL15-38-8020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |