15-38-8189

SL Single Row, Female, Version D Receptacle, 18 Circuits

Enhance connectivity with our SL Single Row Female Version D Receptacle, featuring 18 circuits for seamless data transmission. Designed for efficiency, this black connector boasts a pitch of 2.54mm, ideal for FFC/FPC cables. With a voltage rating of 250V and amperage options of 1A and 2A, it ensures reliable performance in various applications. The phosphor bronze contact material with tin plating guarantees durable and secure connections, while the polyester alloy housing offers robust protection. Its vertical orientation and stackable design allow for space-saving installation on PCBs. With RoHS compliance and a mating cycle of 25, this connector is a dependable choice for wire-to-wire or wire-to-board setups. Elevate your connectivity solutions with our SL Series 70430 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8189
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388189
SKU: MOL15-38-8189

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: