15-38-8197

SL Single Row, Female, Version C Receptacle, 19 Circuits

Enhance connectivity with our SL Single Row, Female, Version C Receptacle. This black, 19-circuit connector boasts a durable polyester alloy construction, ensuring reliable performance. With a contact material of phosphor bronze and tin plating, it offers optimal conductivity. Suitable for FFC/FPC cable types, it features a 2.54mm pitch and can handle voltages up to 250V. Its stackable design and 25 mating cycles make it versatile for various applications. Compliant with RoHS standards, it is a quality choice for wire-to-wire and wire-to-board connections in the 70430 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8197
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388197
SKU: MOL15-38-8197

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: