15-38-8247

SL Single Row, Female, Version C Receptacle, 24 Circuits

Easily connect 24 circuits with our Version C Receptacle, designed for single-row female applications. Featuring a durable polyester alloy construction in sleek black, this connector is ideal for FFC/FPC cables. With a pitch of 2.54mm and contact material of phosphor bronze, it ensures reliable performance at 250V and 1-2A. Stackable and suitable for wire-to-wire or wire-to-board setups, it offers versatility in various electronic projects. RoHS compliant and rated for 25 mating cycles, it's a dependable choice for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8247
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388247
SKU: MOL15-38-8247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: