15-47-4172

SL Single Row, Female, Version D Receptacle, 17 Circuits

Easily connect and secure your FFC/FPC cables with our SL Single Row, Female, Version D Receptacle. Designed for vertical orientation, this black connector features 17 circuits, accommodating a variety of applications. With a pitch of 2.54mm and gold-plated contact mating area, it ensures reliable conductivity and durability. The phosphor bronze contact material and polyester alloy housing meet industry standards for performance and safety. Stackable and suitable for wire-to-wire or wire-to-board connections, this connector is essential for efficient electronic assembly. With RoHS compliance, you can trust in its environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4172
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474172
SKU: MOL15-47-4172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: