15-47-4161

SL Single Row, Female, Version C Receptacle, 16 Circuits

Enhance connectivity with our SL Single Row Female Version C Receptacle. Featuring 16 Circuits, this black connector ensures reliable performance in various applications. With a pitch of 2.54mm, it offers seamless integration on PCBs. The Phosphor Bronze contact material, plated with gold, guarantees efficient signal transmission with a voltage rating of 250V. Made of durable Polyester Alloy, it meets stringent material flammability standards. Its vertical orientation and stackable design provide flexibility in assembly. With a contact termination plating of Tin and 16 loaded contacts, it's ideal for Wire-to-Wire/Wire-to-Board connections. RoHS compliant and designed for 50 mating cycles, it's a dependable choice for FFC/FPC cables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4161
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474161
SKU: MOL15-47-4161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: