15-47-4135

SL Single Row, Female, Version C Receptacle, 13 Circuits

Easily connect and disconnect with our SL Single Row, Female, Version C Receptacle, featuring 13 circuits for seamless data transmission. Its black color and vertical orientation make for a sleek and efficient design, perfect for various electronic applications. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance even in high-voltage situations. With stackable capability and a termination pitch of 2.54mm, it offers versatility for wire-to-wire or wire-to-board connections. RoHS compliant and suitable for up to 50 mating cycles, this connector is a dependable choice for your FFC/FPC setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4135
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474135
SKU: MOL15-47-4135

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: