15-38-8179

SL Single Row, Female, Version D Receptacle, 17 Circuits

Enhance connectivity with this SL Single Row Female Version D Receptacle, featuring 17 circuits for efficient performance. Crafted with durable polyester alloy material in a sleek black hue, it offers a secure and versatile solution for wire-to-wire or wire-to-board connections. With a vertical orientation and stackable design, it maximizes space efficiency on PCBs. The phosphor bronze contact material, along with tin plating, ensures reliable conductivity with a voltage rating of 250V. Ideal for FFC/FPC cable types, this connector complies with RoHS standards for environmentally conscious sourcing. Experience seamless mating cycles and component retention, with a termination pitch of 2.54mm. Elevate your electronic projects with this essential SL connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8179
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388179
SKU: MOL15-38-8179

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: