15-47-4037
SL Single Row, Female, Version G Receptacle, 3 Circuits
Enhance your connectivity with our SL Single Row Female Version G Receptacle, designed for optimal performance in a variety of applications. This black connector, part of our 70430 series, features three circuits and boasts a durable construction with a polyester alloy body and phosphor bronze contacts plated in gold. With a straight orientation and vertical mounting capability, it offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector ensures reliable functionality even in harsh environments. Its 2.54mm pitch and stackable design make it easy to integrate into your system, while meeting RoHS compliance standards guarantees its environmental sustainability. Experience seamless data transmission with this high-quality SL connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4037 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474037;70430-0492 |
SKU: | MOL15-47-4037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |