15168-0193

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in electronic setups. This high-performing cable boasts a 1.4A amperage and a wide temperature operating range from -40°C to 105°C, ensuring reliability in diverse environments. With a precise 1.25mm pitch and an overall length of 0.076m, it offers versatility in installation. Crafted for efficiency and durability, this jumper is a vital component in wire management, ideal for various applications in the tech industry. Compliant with RoHS standards, it reflects our commitment to sustainability. Elevate your connectivity solutions with this premium FFC cable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0193
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680193
SKU: MOL15168-0193

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: