15168-0364

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our high-performance Premo-Flex FFC Jumper. Designed for precision and durability, this jumper boasts a 1.25mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in a variety of environments. With a low amperage of 1.4A, it offers efficient power transfer while maintaining compliance with RoHS standards. Whether for industrial or consumer applications, its 0.305m length and wide temperature range from -40°C to 105°C make it a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component for seamless data transmission and power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0364
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680364
SKU: MOL15168-0364

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: