15168-0367

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of 1.25mm, this jumper offers efficient connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. Featuring a low amperage of 1.4A and a durable construction, it ensures reliable performance. Ideal for wire management, this jumper is a must-have in your toolkit. Rest assured, it meets all necessary RoHS compliance standards. Upgrade your wiring setup with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0367
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680367
SKU: MOL15168-0367

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: