15168-0134

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-quality jumper boasts a 1.4 A amperage and is capable of operating in temperatures ranging from -40 °C to 105 °C, ensuring reliable performance even in challenging environments. With a pitch of 1.25 mm and an overall length of 0.152m, it offers flexibility in installation. Crafted with precision and compliance with RoHS standards, this jumper guarantees both efficiency and environmental responsibility. Perfect for wire management, cable, and ribbon applications, it's a versatile solution for your connectivity needs. Trust in the quality and durability of our FFC jumper to deliver optimal performance every time. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0134
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680134
SKU: MOL15168-0134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: