15266-0125

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance. This high-quality cable features a narrow pitch of .5mm, allowing for precise connections in tight spaces. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable operation even in demanding environments. RoHS compliant and meticulously crafted, this jumper guarantees both performance and peace of mind. Upgrade your wiring setup with this essential component, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0125
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660125
SKU: MOL15266-0125

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: