15266-0099

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution for your connectivity needs. With a pitch of 0.5 mm, this jumper offers precise and efficient data transmission. Its low amperage of 0.5 A and wide operating temperature range, from -40 °C to 105 °C, make it suitable for various applications. Measuring at 0.076m in overall length, it provides flexibility in installation. This RoHS-compliant jumper is a durable and eco-friendly choice for wire management, ensuring seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0099
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660099
SKU: MOL15266-0099

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: