15266-0811

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your wiring setup with the Premo-Flex FFC Jumper, a versatile solution for efficient cable management. Part of our extensive selection of Wire Management products, this FFC cable boasts a series number of 15266 and a .5mm pitch, perfect for precise connections. With a low amperage of .5A, it ensures safe and reliable operation, while its wide temperature range of -40°C to 105°C makes it suitable for various environments. The overall length of 0.03m provides flexibility in installation, and its FPC design offers a space-saving solution. Trust in the quality of this cable for seamless connectivity in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0811
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660811
SKU: MOL15266-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: