15266-0114

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a versatile connectivity solution designed for seamless data transmission in electronic devices. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Its 0.254m overall length and .5 mm pitch make it ideal for compact installations, while its RoHS compliance underscores our commitment to sustainability. Trust in the quality and efficiency of our FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0114
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660114
SKU: MOL15266-0114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: