15266-0070

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. This high-quality jumper boasts a maximum amperage of .5 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The 0.254m overall length and .5 mm pitch offer flexibility in installation, while the RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in cable and ribbon assemblies, this jumper is a must-have for any project requiring reliable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0070
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660070
SKU: MOL15266-0070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: