15266-0389
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed with precision in mind, this jumper boasts a durable construction and efficient .5 mm pitch, ensuring reliable operation in even the most demanding environments. With a current rating of .5 A and a wide operating temperature range from -40 °C to 105 °C, it offers versatility for various applications. Whether you're in need of a flexible flat cable for a ribbon or FPC cable setup, this jumper is the perfect choice. Trust in its quality and RoHS compliance for a dependable connection every time. Elevate your wire management game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0389 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660389 |
SKU: | MOL15266-0389 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |