15266-0799
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for efficient wire management. With a low profile and flexible construction, this jumper is perfect for tight spaces and intricate electronic setups. Featuring a pitch of 0.5mm and a .5A amperage rating, it offers reliable connectivity while maintaining excellent signal integrity. Operating smoothly in a wide temperature range of -40°C to 105°C, it's suitable for various environments. Meeting RoHS compliance standards, this jumper ensures environmentally friendly practices. Upgrade your cable management system with the Premo-Flex FFC Jumper for seamless and reliable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0799 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660799 |
SKU: | MOL15266-0799 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |