15266-1047
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity and streamline data transfer with the Premo-Flex FFC Jumper. This high-quality cable features a pitch of .5 mm, ensuring efficient performance in tight spaces. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, it's suitable for various applications. The overall length of 0.229m offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in electronic devices, this jumper cable guarantees reliable and durable connectivity. Elevate your system's performance with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-1047 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152661047 |
SKU: | MOL15266-1047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |