15266-0207
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper offers a perfect blend of flexibility and durability. With a maximum amperage of .5 A and a wide temperature range from -40°C to 105°C, it ensures reliable operation in various environments. The compact overall length of 0.051m and a pitch of .5mm make it ideal for space-constrained applications. Crafted with high-quality materials, it guarantees a secure and stable connection. Rest assured, this RoHS-compliant jumper is a testament to our commitment to quality and sustainability. Upgrade your wire management setup with this essential component, perfect for a wide range of industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0207 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660207 |
SKU: | MOL15266-0207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |