15266-0213
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for efficiency, this jumper boasts a maximum operating temperature of 105°C and a resilient -40°C minimum operating temperature, ensuring reliability in diverse environments. With a low amperage of .5 A and a voltage rating, it guarantees safe and optimal performance. The .5mm pitch and 0.127m overall length offer versatility in various applications, while its RoHS compliance underscores our commitment to sustainability. Elevate your wire management with this indispensable component, perfect for FFC and FPC cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0213 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660213 |
SKU: | MOL15266-0213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |