15266-1034
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a .5mm pitch and a durable construction that withstands operating temperatures ranging from -40°C to 105°C. With a maximum amperage of .5A, it ensures reliable power transmission. Its 0.076m overall length offers flexibility in various applications. Compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Explore seamless integration with our series 15266 products for a complete solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-1034 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152661034 |
SKU: | MOL15266-1034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |