15266-0261

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless integration in various electronic applications. Featuring a slender overall length of 0.178m and a pitch of .5 mm, this high-performance jumper offers precise and reliable connections. With a low amperage of .5 A, it ensures efficient power transmission, while its wide operating temperature range of -40 °C to 105 °C guarantees optimal performance in diverse environments. Crafted with quality materials and compliant with RoHS standards, it not only meets industry regulations but also upholds our commitment to sustainability. Elevate your wire management setup with this essential component, part of our extensive range of products for cable and ribbon assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0261
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660261
SKU: MOL15266-0261

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: