15266-0303
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. Operating efficiently in temperature ranges from -40°C to 105°C, it ensures reliable performance even in extreme conditions. With a low amperage of .5A and a pitch of .5mm, this jumper facilitates precise connections without compromising on safety. Crafted with high-quality materials, it guarantees durability and longevity, making it a dependable solution for wire management. RoHS compliant and meticulously designed, it meets industry standards for environmental responsibility. Elevate your cable and ribbon setups with this essential component, perfect for FFC and FPC assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0303 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660303 |
SKU: | MOL15266-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |