15266-0227
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible cable features a narrow pitch of .5mm, ideal for space-constrained environments. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in demanding conditions. Boasting a low amperage rating of .5A and compatibility with voltages up to [missing value], it's a versatile solution for diverse electronic setups. RoHS compliant and meticulously engineered, this FFC jumper guarantees both quality and environmental responsibility. Elevate your wire management with this essential component, part of our comprehensive range of wire, cable, and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0227 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660227 |
SKU: | MOL15266-0227 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |