15266-0193
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, boasting a sleek design and reliable performance. Operating at a maximum temperature of 105°C and down to -40°C, it offers versatility for various environments. With a low amperage of 0.5 A and a voltage rating, this jumper is suitable for a range of applications. Its 0.152m length and 0.5mm pitch ensure a precise fit, while RoHS compliance underscores our commitment to sustainability. Perfect for wire management, this jumper is a key component in optimizing connectivity in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0193 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660193 |
SKU: | MOL15266-0193 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2020 | 508467 - Packaging Change. Undergoing packaging specification changes that may include a new delivery unit, packaging size, changes to the label or packaging material. no changes will be made to the product as a result of this change. | Download |