15266-0195
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this ultra-thin cable boasts a pitch of .5 mm, making it ideal for tight spaces. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance even in extreme conditions. The .5 A amperage and voltage rating guarantee efficient power transfer, while the 0.178m overall length offers flexibility in installation. RoHS compliant for environmental responsibility, this FFC jumper is a must-have for streamlined wire management in any project. Explore its versatility in our range of wire, cable, and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0195 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660195 |
SKU: | MOL15266-0195 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |