15266-0124

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in a variety of applications. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. The .5mm pitch and 0.102m overall length make it ideal for compact setups, while the high-quality construction guarantees durability. RoHS compliant and meticulously crafted, it meets stringent quality standards for peace of mind. Whether you're in need of efficient wire management or seamless data transfer, the Premo-Flex FFC Jumper is your dependable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0124
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660124
SKU: MOL15266-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: