15266-0090
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your cable management game with our Premo-Flex FFC Jumper. Designed for seamless connectivity, this reliable jumper boasts a narrow pitch of .5mm, ensuring precise and efficient data transfer. With a maximum operating temperature of 105°C and a minimum of -40°C, it's perfect for a wide range of environments. At 0.229m in length, it offers flexibility in installation while delivering optimal performance. Rest assured, it's compliant with RoHS standards, underscoring our commitment to sustainability. Upgrade your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0090 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660090 |
SKU: | MOL15266-0090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |