15266-0357
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Get seamless connectivity with the Premo-Flex FFC Jumper, designed for efficient wire management in various applications. This high-quality jumper boasts a low amperage of .5 A, ensuring safe and reliable performance. With a wide operating temperature range of -40°C to 105°C, it's suitable for both indoor and outdoor use. The .5mm pitch and 0.305m overall length make it versatile for different setups. Rest assured of its compliance with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your cable and ribbon setups with this FFC jumper for optimal connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0357 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660357 |
SKU: | MOL15266-0357 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |