15266-0216
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers exceptional performance in various environments. The .5 mm pitch and 0.152m overall length make it suitable for a range of applications. RoHS compliant, it meets international standards for environmental responsibility. Trust in the quality and durability of this FFC jumper for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0216 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660216 |
SKU: | MOL15266-0216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |