15266-0097
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating flawlessly within a wide temperature range from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. With a low amperage of .5 A and a voltage rating, it guarantees safe and efficient power transmission. Boasting a slender overall length of 0.051m and a fine pitch of .5mm, it offers optimal flexibility for intricate installations. Compliant with RoHS regulations, it upholds environmental responsibility without compromising on quality. Elevate your wire management game with this essential component, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0097 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660097 |
SKU: | MOL15266-0097 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |