15266-0328
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This versatile cable features a slim design, making it ideal for applications where space is limited. With a pitch of .5mm, it offers precise and reliable connections. Operating seamlessly between -40°C and 105°C, this jumper is suitable for a wide range of environments. RoHS compliant, it meets strict environmental standards. Trust in the quality and performance of this essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0328 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660328 |
SKU: | MOL15266-0328 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |