15266-0426
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. This flexible flat cable features a slim 0.5mm pitch, making it perfect for tight spaces and intricate circuitry. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, you can rely on its durability and reliability. Whether you're in the lab or on the production line, our FFC Jumper ensures fast and efficient data transmission. RoHS compliant and meticulously engineered, it's the perfect solution for all your wiring needs. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0426 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660426 |
SKU: | MOL15266-0426 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |