15266-0845

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, an essential component for streamlined wire management. Engineered for optimal performance, this jumper boasts a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environmental conditions. With a pitch of 0.5 mm and an overall length of 0.178m, it offers precision and flexibility in installation. Crafted for seamless integration, it complies with RoHS standards, underscoring our commitment to sustainability. Perfect for applications requiring efficient data transfer, this jumper is a valuable addition to any cable or ribbon setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0845
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660845
SKU: MOL15266-0845

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: