15266-0275

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile cable solution designed for optimal performance in various applications. Featuring a slender .5mm pitch and a length of 0.076m, this flexible flat cable offers seamless integration in tight spaces. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation even in challenging environments. Crafted with high-quality materials, it guarantees durability and longevity, while its RoHS compliance underscores our commitment to sustainability. Whether you're enhancing wire management in a professional setting or embarking on a DIY project, this FFC jumper is the perfect choice for seamless data transmission. Upgrade your setup today and experience the difference firsthand.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0275
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660275
SKU: MOL15266-0275

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: