15266-1041

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper. This high-performance cable boasts a slender 0.152m overall length and a tight 0.5mm pitch, perfect for space-constrained applications. With a low minimum operating temperature of -40°C and a maximum of 105°C, it ensures reliable performance in a variety of environments. Operating at 0.5A, it delivers efficient power transmission, while its RoHS compliance underscores our commitment to sustainability. Ideal for wire management in diverse settings, this jumper is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-1041
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152661041
SKU: MOL15266-1041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: