15266-0173

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless connectivity in electronic applications. With a pitch of 0.5mm, this flexible flat cable (FFC) offers precise and efficient signal transmission. Operating smoothly between temperatures of -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a half ampere amperage rating, it is suitable for low-power applications. The 0.178m overall length provides ample reach, making it ideal for various connectivity needs. Compliant with RoHS standards, this FFC jumper is not only efficient but also environmentally friendly. Upgrade your wiring setup with this premium quality cable, a perfect solution for wire management and assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0173
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660173
SKU: MOL15266-0173

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: