15266-1036
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in tight spaces. This ultra-flexible ribbon cable features a pitch of .5mm, making it perfect for compact electronic devices. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. RoHS compliant and meticulously crafted, this jumper guarantees both quality and sustainability. Upgrade your wire management with this essential component, ideal for a variety of applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-1036 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152661036 |
SKU: | MOL15266-1036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |