15266-0142

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer and power distribution in electronic devices. With a sleek overall length of 0.051m and a pitch of .5mm, this jumper offers precise and efficient performance. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environments. RoHS compliant and crafted with high-quality materials, it guarantees durability and safety. Elevate your wire management with this essential component, perfect for a variety of applications in the technology industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0142
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660142
SKU: MOL15266-0142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: