15266-0896

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 19 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable designed for seamless wire management in a variety of applications. With a low profile and ultra-flexible construction, this jumper offers effortless connectivity in tight spaces. Featuring a pitch of 0.5mm and a maximum operating temperature of 105°C, it ensures reliable performance even in demanding environments. The 0.305m overall length and 0.5A amperage make it suitable for a wide range of electronic setups. Crafted with quality and durability in mind, this FFC cable is a must-have for efficient wire and cable management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0896
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660896
SKU: MOL15266-0896

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: