15266-0075
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in tight spaces. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in extreme conditions. Its ultra-thin design, featuring a pitch of .5 mm and an overall length of 0.051m, offers flexibility for intricate installations. Crafted with precision and RoHS compliance, it guarantees both quality and eco-friendliness. Elevate your wire management setup with this essential component, perfect for various applications in the technology and electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0075 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Part Aliases: | 0152660075 |
SKU: | MOL15266-0075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |