15266-0202
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, a high-performance component designed for seamless connectivity in various electronic applications. This ultra-flexible flat ribbon cable boasts a 0.5mm pitch, making it ideal for intricate wiring setups. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding environments. The 0.254m overall length offers versatility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the quality and durability of our FFC Jumper for efficient wire management in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0202 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660202 |
SKU: | MOL15266-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |