15266-0249
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in compact electronic devices with our Premo-Flex FFC Jumper. This flexible flat cable (FFC) boasts a slender overall length of 0.03m and a pitch of just 0.5mm, making it ideal for tight spaces. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 0.5A and RoHS compliance, it prioritizes both efficiency and environmental responsibility. Elevate your wire management and connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0249 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660249 |
SKU: | MOL15266-0249 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |