15266-0052

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in electronic applications. This high-quality jumper boasts a slim overall length of 0.03m, making it ideal for compact setups. With a pitch of .5mm, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. RoHS compliant and featuring a low amperage of .5A, it prioritizes safety and sustainability. Perfect for wire management, this FFC jumper is a must-have component for any project requiring flexible and durable cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0052
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660052
SKU: MOL15266-0052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/01/2014 GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. Download