15266-0331
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. With a low amperage of .5A and a voltage rating, this jumper ensures efficient power transmission while operating within a wide temperature range from -40°C to 105°C. Measuring at 0.229m in length, it offers flexibility in installation, and with a pitch of .5mm, it guarantees precise connections. Crafted with quality materials, this jumper complies with RoHS standards, underscoring our commitment to sustainability. Ideal for wire management, it is a reliable component for any project in need of robust and dependable connectivity solutions. Elevate your setup with the reliability and versatility of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0331 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660331 |
SKU: | MOL15266-0331 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |