15266-0413
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 38 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Upgrade your wire management game with our Premo-Flex FFC Jumper, designed for maximum efficiency and performance. With a .5 A amperage and a temperature range from -40°C to 105°C, this jumper ensures reliable connectivity in any environment. Its sleek 0.152m length and .5 mm pitch make it perfect for streamlined setups, while its durable construction guarantees long-lasting use. RoHS compliant and meticulously crafted, it's a must-have for any project requiring precision ribbon cables. Elevate your connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0413 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660413 |
SKU: | MOL15266-0413 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |